- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR4028-2R7Y
Description
+
Inductor Power - Shielded - Wirewound - 4.8 x 4.8 x 2.8mm - 2.7 µH - 100KHz - 2.35A - 30m Ohm.
Search Keywords: SRR40282R7Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR4028-2R7Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:2.7 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:2.35 A
-
Maximum DC Resistance:30 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
996
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.2744
1,000
$0.2737
2,500
$0.2643
5,000
$0.2555
7,500
$0.2548
10,000
$0.2542
15,000
$0.2523
25,000 +
$0.2493
Click for Quote
Log in
to unlock special pricing