Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR4028-2R2Y

Inductor Power - Shielded - Wirewound - 4.8 x 4.8 x 2.8mm - 2.2 µH - 100KHz - 2.04A - 31m Ohm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power - Shielded - Wirewound - 4.8 x 4.8 x 2.8mm - 2.2 µH - 100KHz - 2.04A - 31m Ohm.
Search Keywords: SRR40282R2Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR4028-2R2Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    2.2 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Bobbin Core
  • Maximum DC Current:
    2.04 A
  • Maximum DC Resistance:
    31 mOhm
  • Operating Temperature:
    -30 to 100 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR4028-2R2Y RoHS compliant?
Yes, SRR4028-2R2Y is RoHS compliant.
What is the lead time for SRR4028-2R2Y?
The standard lead time for SRR4028-2R2Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,076
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 1/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.3778
1,000
$0.3467
2,500
$0.3206
5,000
$0.3093
7,500
$0.3085
10,000
$0.3078
15,000
$0.3070
25,000 +
$0.3062
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!