Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR4028-221Y

Inductor Power - Shielded - Wirewound - 4.8 x 4.8 x 2.8mm - 220 µH - 100KHz - 340mA - 1.25 Ohm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power - Shielded - Wirewound - 4.8 x 4.8 x 2.8mm - 220 µH - 100KHz - 340mA - 1.25 Ohm.
Search Keywords: SRR4028221Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR4028-221Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Inductance: 220 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 0.34 A
Maximum DC Resistance: 1.25 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR4028-221Y RoHS compliant?
Yes, SRR4028-221Y is RoHS compliant.
What is the lead time for SRR4028-221Y?
The standard lead time for SRR4028-221Y is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,740
Can Ship immediately
On Order:
6,000   can ship 2/24/27
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3383
1,000
$0.3172
2,500
$0.2985
5,000
$0.2888
7,500
$0.2849
10,000
$0.2842
15,000
$0.2810
25,000 +
$0.2803
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!