Description
+
Inductor Power Shielded Wirewound 22uH 30% 100KHz 8.26Q-Factor Ferrite 930mA 185mOhm DCR T/R
Search Keywords: SRR4028220Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR4028-220Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:22 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:930 mA
-
Maximum DC Resistance:185 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 9/17/26
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.3060
1,000
$0.2869
2,500
$0.2735
5,000
$0.2673
7,500
$0.2634
10,000
$0.2627
15,000
$0.2621
25,000 +
$0.2614
Click for Quote
Log in
to unlock special pricing