- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR4028-181Y
Bourns
SRR4028-181Y
Inductor Power Shielded Wirewound 180uH 30% 100KHz 13.86Q-Factor Ferrite 390mA 1Ohm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 180uH 30% 100KHz 13.86Q-Factor Ferrite 390mA 1Ohm DCR T/R
Search Keywords: SRR4028181Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR4028-181Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:180 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:0.39 A
-
Maximum DC Resistance:1 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR4028-181Y RoHS compliant?
Yes, SRR4028-181Y is RoHS compliant.
What is the lead time for SRR4028-181Y?
The standard lead time for SRR4028-181Y is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
500
$0.3682
1,000
$0.3153
2,500
$0.3122
5,000
$0.3096
7,500
$0.3088
10,000
$0.3081
15,000
$0.3073
25,000 +
$0.3065
Click for Quote
Log in
to unlock special pricing