Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR4028-151Y

Inductor Power Shielded Wirewound 150uH 30% 100KHz 11.72Q-Factor Ferrite 420mA 860mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 150uH 30% 100KHz 11.72Q-Factor Ferrite 420mA 860mOhm DCR T/R
Search Keywords: SRR4028151Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR4028-151Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    150 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    0.42 A
  • Maximum DC Resistance:
    0.86 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR4028-151Y RoHS compliant?
Yes, SRR4028-151Y is RoHS compliant.
What is the lead time for SRR4028-151Y?
The standard lead time for SRR4028-151Y is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 12/14/26
Minimum Order Quantity:
500
Order Increment:
500
22 Weeks can ship 3/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.3294
1,000
$0.3143
2,500
$0.3005
5,000
$0.2917
7,500
$0.2902
10,000
$0.2888
15,000
$0.2881
25,000 +
$0.2874
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!