Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR4028-101Y

Inductor Power Shielded Wirewound 100uH 30% 100KHz 8.78Q-Factor Ferrite 510mA 600mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 100uH 30% 100KHz 8.78Q-Factor Ferrite 510mA 600mOhm DCR T/R
Search Keywords: SRR4028101Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR4028-101Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Inductance: 100 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 510 mA
Maximum DC Resistance: 600 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR4028-101Y RoHS compliant?
Yes, SRR4028-101Y is RoHS compliant.
What is the lead time for SRR4028-101Y?
The standard lead time for SRR4028-101Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,494
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3512
1,000
$0.3202
2,500
$0.3054
5,000
$0.3005
7,500
$0.2976
10,000
$0.2969
15,000
$0.2946
25,000 +
$0.2917
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!