- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR4028-100Y
Bourns
SRR4028-100Y
Inductor Power - Shielded - Wirewound - 4.8 x 4.8 x 2.8mm - 10 µH - 100KHz - 1.19A - 110m Ohm.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power - Shielded - Wirewound - 4.8 x 4.8 x 2.8mm - 10 µH - 100KHz - 1.19A - 110m Ohm.
Search Keywords: SRR4028100Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR4028-100Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:10 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:1.19 A
-
Maximum DC Resistance:110 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR4028-100Y RoHS compliant?
Yes, SRR4028-100Y is RoHS compliant.
What is the lead time for SRR4028-100Y?
The standard lead time for SRR4028-100Y is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
500
$0.5376
1,000
$0.5078
2,500
$0.4811
5,000
$0.4568
7,500
$0.4557
10,000
$0.4545
15,000
$0.4534
25,000 +
$0.4205
Click for Quote
Log in
to unlock special pricing