- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR4018-680Y
Bourns
SRR4018-680Y
Inductor Power Shielded Wirewound 68uH 30% 100KHz 7Q-Factor Ferrite 500mA 860mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 68uH 30% 100KHz 7Q-Factor Ferrite 500mA 860mOhm DCR T/R
Search Keywords: SRR4018680Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR4018-680Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Inductance:68 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:500 mA
-
Maximum DC Resistance:860 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Frequently Asked Questions
Is SRR4018-680Y RoHS compliant?
Yes, SRR4018-680Y is RoHS compliant.
What is the lead time for SRR4018-680Y?
The standard lead time for SRR4018-680Y is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,295
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
14 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
800
$0.2744
1,600
$0.2643
3,200
$0.2636
5,600
$0.2555
8,000
$0.2548
10,400
$0.2542
15,200
$0.2523
25,600 +
$0.2493
Click for Quote
Log in
to unlock special pricing