Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR4018-330Y

Inductor Power Shielded Wirewound 33uH 30% 100KHz 7Q-Factor Ferrite 730mA 420mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 33uH 30% 100KHz 7Q-Factor Ferrite 730mA 420mOhm DCR T/R
Search Keywords: SRR4018330Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR4018-330Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 800
Inductance: 33 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 730 mA
Maximum DC Resistance: 420 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR4018-330Y RoHS compliant?
Yes, SRR4018-330Y is RoHS compliant.
What is the lead time for SRR4018-330Y?
The standard lead time for SRR4018-330Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
800
$0.3374
1,600
$0.3146
3,200
$0.3138
5,600
$0.2948
8,000
$0.2941
10,400
$0.2934
15,200
$0.2877
25,600 +
$0.2809
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!