Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR4018-220Y

Inductor Power Shielded Wirewound 22uH 30% 100KHz 7Q-Factor Ferrite 880mA 300mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 22uH 30% 100KHz 7Q-Factor Ferrite 880mA 300mOhm DCR T/R
Search Keywords: SRR4018220Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR4018-220Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Inductance:
    22 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    880 mA
  • Maximum DC Resistance:
    300 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR4018-220Y RoHS compliant?
Yes, SRR4018-220Y is RoHS compliant.
What is the lead time for SRR4018-220Y?
The standard lead time for SRR4018-220Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,420
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
14 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
800
$0.2744
1,600
$0.2643
3,200
$0.2636
5,600
$0.2555
8,000
$0.2548
10,400
$0.2542
15,200
$0.2523
25,600 +
$0.2493
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!