Image is representational - see mfr. specs

SRR4018-101Y

Bourns

Inductor Power Shielded Bobbin Core 100uH 30% 100KHz 10Q-Factor Ferrite 400mA 1.35Ohm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Bobbin Core 100uH 30% 100KHz 10Q-Factor Ferrite 400mA 1.35Ohm DCR T/R
Search Keywords: SRR4018101Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR4018-101Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    800
  • Inductance:
    100 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Bobbin Core
  • Maximum DC Current:
    400 mA
  • Maximum DC Resistance:
    1.35 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
14 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
800
$0.3500
1,600
$0.3246
3,200
$0.3238
5,600
$0.3027
8,000
$0.3019
10,400
$0.3012
15,200
$0.2947
25,600 +
$0.2872
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!