- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR4011-680Y
Available Replacements
ROHs Equivalent
Bourns
SRR4011-680Y
Inductor Power Shielded Wirewound 68uH 30% 100KHz 12Q-Factor Ferrite 350mA 1.8Ohm DCR T/R
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 68uH 30% 100KHz 12Q-Factor Ferrite 350mA 1.8Ohm DCR T/R
Search Keywords: SRR4011680Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR4011-680Y
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1 -
Inductance:68 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:350 mA
-
Maximum DC Resistance:1.8 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR4011-680Y discontinued?
Yes, SRR4011-680Y from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SRR4011-680Y RoHS compliant?
No, SRR4011-680Y is not RoHS compliant.
What is the lead time for SRR4011-680Y?
The standard lead time for SRR4011-680Y is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.