Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR4011-1R2YL

Inductor Power Shielded Wirewound 1.2uH 30% 100KHz 10Q-Factor Ferrite 2.7A 48mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 1.2uH 30% 100KHz 10Q-Factor Ferrite 2.7A 48mOhm DCR T/R
Search Keywords: SRR40111R2YL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR4011-1R2YL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Inductance:
    1.2 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2.7 A
  • Maximum DC Resistance:
    48 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR4011-1R2YL RoHS compliant?
Yes, SRR4011-1R2YL is RoHS compliant.
What is the lead time for SRR4011-1R2YL?
The standard lead time for SRR4011-1R2YL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
Order Increment:
1200
14 Weeks can ship 1/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,200
$0.3420
3,600
$0.3324
6,000
$0.3189
8,400
$0.3181
10,800
$0.3105
15,600
$0.3097
25,200
$0.3026
50,400 +
$0.3018
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!