- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR4011-150YL
Description
+
Inductor Power Shielded Wirewound 15uH 30% 100KHz 11Q-Factor Ferrite 900mA 400mOhm DCR T/R
Search Keywords: SRR4011150YL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR4011-150YL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:900 mA
-
Maximum DC Resistance:400 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
Order Increment:
1200
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,200
$0.3420
3,600
$0.3324
6,000
$0.3189
8,400
$0.3181
10,800
$0.3105
15,600
$0.3097
25,200
$0.3026
50,400 +
$0.3018
Click for Quote
Log in
to unlock special pricing