Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR3011-4R7YL

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 9Q-Factor Ferrite 900mA 125mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 9Q-Factor Ferrite 900mA 125mOhm DCR T/R
Search Keywords: SRR30114R7YL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR3011-4R7YL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1200
Inductance: 4.7 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 900 mA
Maximum DC Resistance: 125 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR3011-4R7YL RoHS compliant?
Yes, SRR3011-4R7YL is RoHS compliant.
What is the lead time for SRR3011-4R7YL?
The standard lead time for SRR3011-4R7YL is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 975
Can Ship immediately You may purchase all in-stock quantity of 975
Stock lot only:
975
Minimum Order Quantity:
1200
Order Increment:
1200
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3782
1,200
$0.3438
3,600
$0.3166
6,000
$0.3141
8,400
$0.2975
10,800
$0.2968
15,600
$0.2960
25,200
$0.2953
50,400 +
$0.2945
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!