Available Replacements
Эквивалент ROHs
SRR3011-4R7YL SRR3011-4R7YL Bourns
SRR3011-4R7YL

Bourns

In Stock: 975

Minimum Order: 1,200

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR3011-4R7Y

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 9Q-Factor Ferrite 900mA 125mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 9Q-Factor Ferrite 900mA 125mOhm DCR T/R
Search Keywords: SRR30114R7Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR3011-4R7Y
Unit of Measure: Per Each
RoHS: No
HTS: 8504504000
COO: CN
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Inductance: 4.7 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 900 mA
Maximum DC Resistance: 125 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR3011-4R7Y discontinued?
Yes, SRR3011-4R7Y from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SRR3011-4R7Y RoHS compliant?
No, SRR3011-4R7Y is not RoHS compliant.
What is the lead time for SRR3011-4R7Y?
The standard lead time for SRR3011-4R7Y is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!