- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR3011-150YL
Bourns
SRR3011-150YL
Inductor Power Shielded Wirewound 15uH 30% 100KHz 16Q-Factor Ferrite 480mA 420mOhm DCR T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SRR3011-150YL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504501900 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1200 |
| Inductance: | 15 uH |
| Type: | Power |
| Tolerance: | 30 % |
| Technology: | Wirewound |
| Maximum DC Current: | 480 mA |
| Maximum DC Resistance: | 420 mOhm |
| Operating Temperature: | -40 to 125 °C |
| Packaging: | Tape and Reel |
| Protection Style: | Shielded |