Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR3011-100YL

Inductor Power Shielded Wirewound 10uH 30% 100KHz 18Q-Factor Ferrite 650mA 280mOhm DCR T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 10uH 30% 100KHz 18Q-Factor Ferrite 650mA 280mOhm DCR T/R
Search Keywords: SRR3011100YL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR3011-100YL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Inductance:
    10 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    650 mA
  • Maximum DC Resistance:
    280 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR3011-100YL RoHS compliant?
Yes, SRR3011-100YL is RoHS compliant.
What is the lead time for SRR3011-100YL?
The standard lead time for SRR3011-100YL is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Minimum Order Quantity:
1200
Order Increment:
1200
16 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,200
$0.3069
3,600
$0.2956
6,000
$0.2927
8,400
$0.2849
10,800
$0.2842
15,600
$0.2761
25,200
$0.2673
50,400 +
$0.2666
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!