- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1806-470M
Description
+
Inductor Power Shielded Wirewound 47uH 20% 100KHz 40Q-Factor Ferrite 2A 110mOhm DCR T/R
Search Keywords: SRR1806470M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1806-470M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Inductance:47 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2 A
-
Maximum DC Resistance:0.11(Typ) Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
250
$0.6317
500
$0.5922
1,000
$0.5493
2,500
$0.5338
5,000
$0.5122
7,500
$0.4987
10,000
$0.4974
15,000 +
$0.4859
Click for Quote
Log in
to unlock special pricing