Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1806-101M

Inductor Power Shielded Wirewound 100uH 20% 100KHz 40Q-Factor Ferrite 1.3A 270mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 100uH 20% 100KHz 40Q-Factor Ferrite 1.3A 270mOhm DCR T/R
Search Keywords: SRR1806101M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR1806-101M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 250
Inductance: 100 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 1.3 A
Maximum DC Resistance: 270(Typ) mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1806-101M RoHS compliant?
Yes, SRR1806-101M is RoHS compliant.
What is the lead time for SRR1806-101M?
The standard lead time for SRR1806-101M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,078
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.4801
500
$0.4643
1,000
$0.4471
2,500
$0.4409
5,000
$0.4323
7,500
$0.4269
10,000
$0.4258
15,000 +
$0.4218
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!