- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1305-2R0ZL
Description
+
Inductor Power Shielded Wirewound 1.8uH/2uH 25% 100KHz Ferrite 13A 4.6mOhm DCR T/R
Search Keywords: SRR13052R0ZL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1305-2R0ZL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:1.8(OCL)/2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:25 %
-
Technology:Wirewound
-
Maximum DC Current:13 A
-
Maximum DC Resistance:4.6 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
-
End of Life: Final orders must be placed by 06/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
150
$1.78
300
$1.34
450
$1.25
600 +
$1.22
Click for Quote
Log in
to unlock special pricing