Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1280A-821K

Inductor Power Shielded Wirewound 820uH 10% 1KHz 20Q-Factor Ferrite 700mA 1.5Ohm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 820uH 10% 1KHz 20Q-Factor Ferrite 700mA 1.5Ohm DCR Automotive T/R
Search Keywords: SRR1280A821K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR1280A-821K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Inductance: 820 uH
Type: Power
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 0.7(Typ) A
Maximum DC Resistance: 1.5 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1280A-821K RoHS compliant?
Yes, SRR1280A-821K is RoHS compliant.
What is the lead time for SRR1280A-821K?
The standard lead time for SRR1280A-821K is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
400
24 Weeks can ship 4/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$1.305
1,200
$0.803
1,800
$0.636
2,400 +
$0.623
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!