Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1280A-221K

Inductor Power Shielded Wirewound 220uH 10% 1KHz 24Q-Factor Ferrite 1.6A 0.4Ohm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 220uH 10% 1KHz 24Q-Factor Ferrite 1.6A 0.4Ohm DCR Automotive T/R
Search Keywords: SRR1280A221K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR1280A-221K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Inductance: 220 uH
Type: Power7105
Tolerance: 107104%
Technology: Wirewound7103
Maximum DC Current: 1.6(Typ) A
Maximum DC Resistance: 0.4 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded7102
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1280A-221K RoHS compliant?
Yes, SRR1280A-221K is RoHS compliant.
What is the lead time for SRR1280A-221K?
The standard lead time for SRR1280A-221K is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,513
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
24 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.615
800
$0.592
1,200
$0.591
2,800
$0.573
5,200
$0.565
7,600
$0.564
10,000
$0.559
15,200 +
$0.557
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!