Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1280A-101M

Inductor Power Shielded Wirewound 100uH 20% 1KHz 18Q-Factor Ferrite 2.1A 150mOhm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 100uH 20% 1KHz 18Q-Factor Ferrite 2.1A 150mOhm DCR Automotive T/R
Search Keywords: SRR1280A101M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR1280A-101M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Inductance: 100 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 2.1(Typ) A
Maximum DC Resistance: 0.15 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1280A-101M RoHS compliant?
Yes, SRR1280A-101M is RoHS compliant.
What is the lead time for SRR1280A-101M?
The standard lead time for SRR1280A-101M is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
24 Weeks can ship 5/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
400
$0.615
800
$0.592
1,200
$0.591
2,800
$0.573
5,200
$0.565
7,600
$0.564
10,000
$0.559
15,200 +
$0.557
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!