Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1280-821K

The SRR1280-821K is a shielded, surface-mount power inductor with an inductance of 820.0 µH.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The SRR1280-821K is a shielded, surface-mount power inductor with an inductance of 820.0 µH.
Search Keywords: SRR1280821K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR1280-821K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Inductance: 820 uH
Type: Power
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 700 mA
Maximum DC Resistance: 1.5 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1280-821K RoHS compliant?
Yes, SRR1280-821K is RoHS compliant.
What is the lead time for SRR1280-821K?
The standard lead time for SRR1280-821K is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.5194
800
$0.5002
1,200
$0.4989
2,800
$0.4836
5,200
$0.4824
7,600
$0.4776
10,000
$0.4764
15,200 +
$0.4718
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!