- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1280-681K
Bourns
SRR1280-681K
Inductor Power Shielded Wirewound 680uH 10% 1KHz 26Q-Factor Ferrite 750mA 1.3Ohm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 680uH 10% 1KHz 26Q-Factor Ferrite 750mA 1.3Ohm DCR T/R
Search Keywords: SRR1280681K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1280-681K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:680 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:750 mA
-
Maximum DC Resistance:1.3 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR1280-681K RoHS compliant?
Yes, SRR1280-681K is RoHS compliant.
What is the lead time for SRR1280-681K?
The standard lead time for SRR1280-681K is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
400
$0.731
800
$0.696
1,200
$0.676
2,800
$0.641
5,200
$0.639
7,600
$0.638
10,000
$0.636
15,200 +
$0.635
Click for Quote
Log in
to unlock special pricing