Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1280-560M

Inductor Power Shielded Wirewound 56uH 20% 1KHz 24Q-Factor Ferrite 2.6A 100mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 56uH 20% 1KHz 24Q-Factor Ferrite 2.6A 100mOhm DCR T/R
Search Keywords: SRR1280560M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR1280-560M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Inductance:
    56 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2.6 A
  • Maximum DC Resistance:
    0.1 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1280-560M RoHS compliant?
Yes, SRR1280-560M is RoHS compliant.
What is the lead time for SRR1280-560M?
The standard lead time for SRR1280-560M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,985
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.622
800
$0.591
1,200
$0.564
2,800
$0.560
5,200
$0.559
7,600
$0.557
10,000
$0.556
15,200 +
$0.554
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!