Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1280-471K

Inductor Power Shielded Wirewound 470uH 10% 1KHz 20Q-Factor Ferrite 900mA 880mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 470uH 10% 1KHz 20Q-Factor Ferrite 900mA 880mOhm DCR T/R
Search Keywords: SRR1280471K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR1280-471K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Inductance:
    470 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    900 mA
  • Maximum DC Resistance:
    880 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1280-471K RoHS compliant?
Yes, SRR1280-471K is RoHS compliant.
What is the lead time for SRR1280-471K?
The standard lead time for SRR1280-471K is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,400   can ship 12/4/26
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks can ship 2/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
400
$0.662
800
$0.614
1,200
$0.613
2,800
$0.573
5,200
$0.572
7,600
$0.558
10,000
$0.556
15,200 +
$0.544
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!