Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1280-470M

The SRR1280-470M is a shielded, surface-mount power inductor with a nominal inductance of 47.0 µH.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The SRR1280-470M is a shielded, surface-mount power inductor with a nominal inductance of 47.0 µH.
Search Keywords: SRR1280470M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR1280-470M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Inductance: 47 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 2.9 A
Maximum DC Resistance: 80 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1280-470M RoHS compliant?
Yes, SRR1280-470M is RoHS compliant.
What is the lead time for SRR1280-470M?
The standard lead time for SRR1280-470M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks can ship 3/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
400
$0.625
800
$0.619
1,200
$0.617
2,800
$0.615
5,200
$0.594
7,600
$0.593
10,000
$0.591
15,200 +
$0.590
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!