- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1280-391K
Bourns
SRR1280-391K
Inductor Power Shielded Wirewound 390uH 10% 1KHz 20Q-Factor Ferrite 1A 680mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 390uH 10% 1KHz 20Q-Factor Ferrite 1A 680mOhm DCR T/R
Search Keywords: SRR1280391K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1280-391K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:390 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:1 A
-
Maximum DC Resistance:680 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR1280-391K RoHS compliant?
Yes, SRR1280-391K is RoHS compliant.
What is the lead time for SRR1280-391K?
The standard lead time for SRR1280-391K is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
400
$0.811
800
$0.793
1,200
$0.792
2,800
$0.753
5,200
$0.737
7,600
$0.735
10,000
$0.733
15,200 +
$0.695
Click for Quote
Log in
to unlock special pricing