Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1280-390M

Inductor Power Shielded Wirewound 39uH 20% 1KHz 24Q-Factor Ferrite 3.2A 70mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 39uH 20% 1KHz 24Q-Factor Ferrite 3.2A 70mOhm DCR T/R
Search Keywords: SRR1280390M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR1280-390M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Inductance: 39 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 3.2 A
Maximum DC Resistance: 0.07 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1280-390M RoHS compliant?
Yes, SRR1280-390M is RoHS compliant.
What is the lead time for SRR1280-390M?
The standard lead time for SRR1280-390M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.5194
800
$0.5002
1,200
$0.4989
2,800
$0.4836
5,200
$0.4824
7,600
$0.4776
10,000
$0.4764
15,200 +
$0.4718
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!