- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1280-121K
Description
+
Inductor Power Shielded Wirewound 120uH 10% 1KHz 16Q-Factor Ferrite 1.95A 200mOhm DCR T/R
Search Keywords: SRR1280121K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1280-121K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:120 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:1.95 A
-
Maximum DC Resistance:0.2 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
800
can ship 9/24/26
Minimum Order Quantity:
400
Order Increment:
400
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
400
$0.662
800
$0.614
1,200
$0.613
2,800
$0.573
5,200
$0.572
7,600
$0.558
10,000
$0.556
15,200 +
$0.544
Click for Quote
Log in
to unlock special pricing