Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1280-102K

Inductor Power Shielded Wirewound 1000uH 10% 1KHz 40Q-Factor Ferrite 0.68A 1.7Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 1000uH 10% 1KHz 40Q-Factor Ferrite 0.68A 1.7Ohm DCR T/R
Search Keywords: SRR1280102K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR1280-102K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Inductance:
    1 mH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    680 mA
  • Maximum DC Resistance:
    1.7 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1280-102K RoHS compliant?
Yes, SRR1280-102K is RoHS compliant.
What is the lead time for SRR1280-102K?
The standard lead time for SRR1280-102K is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,225
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
400
$0.4677
800
$0.4631
1,200
$0.4585
2,800
$0.4574
5,200
$0.4562
7,600
$0.4551
10,000
$0.4539
15,200 +
$0.4528
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!