- 홈 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1260A-680M
설명
+
Inductor Power Shielded Wirewound 68uH 20% 1KHz 22Q-Factor Ferrite 2.1A 110mOhm DCR Automotive T/R
Search Keywords: SRR1260A680M
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Bourns
-
부품 번호:SRR1260A-680M
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:68 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.1(Typ) A
-
Maximum DC Resistance:0.11 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
600
다수:
600
24 Weeks
배송 가능
11. 20. 26
PRICE (USD)
수량
Unit Price
600
$1.232
1,200
$0.758
1,800
$0.600
2,400 +
$0.588
Click for Quote
Log in
특별 가격 잠금 해제