- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1260A-471K
Description
+
Inductor Power Shielded Wirewound 470uH 10% 1KHz 18Q-Factor Ferrite 0.95A 0.82Ohm DCR Automotive T/R
Search Keywords: SRR1260A471K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1260A-471K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:470 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:0.95(Typ) A
-
Maximum DC Resistance:0.82 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
600
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
600
$1.232
1,200
$0.758
1,800
$0.600
2,400 +
$0.588
Click for Quote
Log in
to unlock special pricing