Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1260A-331K

Inductor Power Shielded Wirewound 330uH 10% 1KHz 22Q-Factor Ferrite 1.15A 0.58Ohm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 330uH 10% 1KHz 22Q-Factor Ferrite 1.15A 0.58Ohm DCR Automotive T/R
Search Keywords: SRR1260A331K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR1260A-331K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Inductance: 330 uH
Type: Power
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 1.15(Typ) A
Maximum DC Resistance: 0.58 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1260A-331K RoHS compliant?
Yes, SRR1260A-331K is RoHS compliant.
What is the lead time for SRR1260A-331K?
The standard lead time for SRR1260A-331K is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 73
Ships today, if you order in You may purchase all in-stock quantity of 73
Stock lot only:
73
Minimum Order Quantity:
600
Order Increment:
600
24 Weeks can ship 4/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.7557
600
$0.6870
1,200
$0.6850
3,000
$0.6410
5,400
$0.6240
7,800
$0.6220
10,200
$0.6210
15,000
$0.6080
25,200 +
$0.6060
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!