- Home ›
- All Products›
- SRR1260A-270M
Description
+
Fixed Ind 27UH 3.6A 45 Mohm SMD
Search Keywords: SRR1260A270M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1260A-270M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
600
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
600
$1.232
1,200
$0.758
1,800
$0.600
2,400 +
$0.588
Click for Quote
Log in
to unlock special pricing