Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1260A-220M

Inductor Power Shielded Wirewound 22uH 20% 1KHz 29Q-Factor Ferrite 4A 43mOhm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 22uH 20% 1KHz 29Q-Factor Ferrite 4A 43mOhm DCR Automotive T/R
Search Keywords: SRR1260A220M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR1260A-220M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Inductance: 22 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 4(Typ) A
Maximum DC Resistance: 0.043 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1260A-220M RoHS compliant?
Yes, SRR1260A-220M is RoHS compliant.
What is the lead time for SRR1260A-220M?
The standard lead time for SRR1260A-220M is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,802
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
24 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.559
1,200
$0.558
3,000
$0.541
5,400
$0.534
7,800
$0.533
10,200
$0.531
15,000
$0.527
25,200 +
$0.526
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!