- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1260-820M
Bourns
SRR1260-820M
Inductor Power Shielded Wirewound 82uH 20% 1KHz 25Q-Factor Ferrite 1.95A 145mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 82uH 20% 1KHz 25Q-Factor Ferrite 1.95A 145mOhm DCR T/R
Search Keywords: SRR1260820M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1260-820M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:82 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.95 A
-
Maximum DC Resistance:145 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR1260-820M RoHS compliant?
Yes, SRR1260-820M is RoHS compliant.
What is the lead time for SRR1260-820M?
The standard lead time for SRR1260-820M is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
24 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
600
$0.4643
1,200
$0.4471
3,000
$0.4323
5,400
$0.4312
7,800
$0.4269
10,200
$0.4258
15,000
$0.4218
25,200 +
$0.4207
Click for Quote
Log in
to unlock special pricing