- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1260-471K
Bourns
SRR1260-471K
Inductor Power Shielded Wirewound 470uH 10% 1KHz 18Q-Factor Ferrite 950mA 820mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 470uH 10% 1KHz 18Q-Factor Ferrite 950mA 820mOhm DCR T/R
Search Keywords: SRR1260471K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1260-471K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:470 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:950 mA
-
Maximum DC Resistance:820 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRR1260-471K RoHS compliant?
Yes, SRR1260-471K is RoHS compliant.
What is the lead time for SRR1260-471K?
The standard lead time for SRR1260-471K is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 600
On Order:
1,200
can ship 11/2/26
Stock lot only:
10
Minimum Order Quantity:
600
Order Increment:
600
25 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$0.5289
600
$0.4808
1,200
$0.4761
3,000
$0.4749
5,400
$0.4737
7,800
$0.4725
10,200
$0.4714
15,000
$0.4702
25,200 +
$0.4690
Click for Quote
Log in
to unlock special pricing