Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1260-3R3Y

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 20Q-Factor Ferrite 7.6A 12mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 20Q-Factor Ferrite 7.6A 12mOhm DCR T/R
Search Keywords: SRR12603R3Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR1260-3R3Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Inductance: 3.3 uH
Type: Power
Tolerance: 30 %
Technology: Wirewound
Maximum DC Current: 7.6 A
Maximum DC Resistance: 12 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1260-3R3Y RoHS compliant?
Yes, SRR1260-3R3Y is RoHS compliant.
What is the lead time for SRR1260-3R3Y?
The standard lead time for SRR1260-3R3Y is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 11/30/26
Minimum Order Quantity:
600
Order Increment:
600
24 Weeks can ship 4/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.6021
1,200
$0.5976
3,000
$0.5947
5,400
$0.5420
7,800
$0.4895
10,200
$0.4883
15,000
$0.4871
25,200 +
$0.4858
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!