Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1260-331K

Inductor Power Shielded Wirewound 330uH 10% 1KHz 22Q-Factor Ferrite 1.15A 580mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 330uH 10% 1KHz 22Q-Factor Ferrite 1.15A 580mOhm DCR T/R
Search Keywords: SRR1260331K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR1260-331K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Inductance:
    330 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.15 A
  • Maximum DC Resistance:
    580 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1260-331K RoHS compliant?
Yes, SRR1260-331K is RoHS compliant.
What is the lead time for SRR1260-331K?
The standard lead time for SRR1260-331K is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
24 Weeks can ship 2/3/27
Backorder
Price (USD)
Qty
Unit Price
600
$0.741
1,200
$0.735
3,000
$0.673
5,400
$0.649
7,800
$0.624
10,200
$0.623
15,000
$0.621
25,200 +
$0.566
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!