Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1260-330M

Inductor Power - Shielded - Wirewound - 12.5 x 12.5 x 6mm - 33 µH - 1KHz - 3A - 60m Ohm.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power - Shielded - Wirewound - 12.5 x 12.5 x 6mm - 33 µH - 1KHz - 3A - 60m Ohm.
Search Keywords: SRR1260330M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR1260-330M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Inductance:
    33 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    3 A
  • Maximum DC Resistance:
    60 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1260-330M RoHS compliant?
Yes, SRR1260-330M is RoHS compliant.
What is the lead time for SRR1260-330M?
The standard lead time for SRR1260-330M is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 557
Ships today, if you order in You may purchase all in-stock quantity of 557
On Order:
3,600   can ship 11/2/26
Stock lot only:
557
Minimum Order Quantity:
600
Order Increment:
600
24 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.6179
600
$0.5617
1,200
$0.5324
3,000
$0.5204
5,400
$0.5069
7,800
$0.4993
10,200
$0.4981
15,000
$0.4968
25,200 +
$0.4955
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!