- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1260-220M
Bourns
SRR1260-220M
Inductor Power Shielded Wirewound 22uH 20% 1KHz 29Q-Factor Ferrite 4A 43mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 22uH 20% 1KHz 29Q-Factor Ferrite 4A 43mOhm DCR T/R
Search Keywords: SRR1260220M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1260-220M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:22 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:4 A
-
Maximum DC Resistance:43 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is SRR1260-220M RoHS compliant?
Yes, SRR1260-220M is RoHS compliant.
What is the lead time for SRR1260-220M?
The standard lead time for SRR1260-220M is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,390
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
24 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
600
$0.4768
1,200
$0.4644
3,000
$0.4532
5,400
$0.4507
7,800
$0.4449
10,200
$0.4438
15,000
$0.4400
25,200 +
$0.4331
Click for Quote
Log in
to unlock special pricing