- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1260-151K
Description
+
The SRR1260-151K is a shielded, surface-mount power inductor with a nominal inductance of 150 µH.
Search Keywords: SRR1260151K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1260-151K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:150 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:1.55 A
-
Maximum DC Resistance:260 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
600
$0.5596
1,200
$0.5146
3,000
$0.4985
5,400
$0.4927
7,800
$0.4895
10,200
$0.4883
15,000
$0.4871
25,200 +
$0.4858
Click for Quote
Log in
to unlock special pricing