Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1260-150M

Inductor Power - Shielded - Wirewound - 12.5 x 12.5 x 6mm - 15 µH - 1KHz - 5A - 27m Ohm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power - Shielded - Wirewound - 12.5 x 12.5 x 6mm - 15 µH - 1KHz - 5A - 27m Ohm.
Search Keywords: SRR1260150M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRR1260-150M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Inductance:
    15 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    5 A
  • Maximum DC Resistance:
    27 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1260-150M RoHS compliant?
Yes, SRR1260-150M is RoHS compliant.
What is the lead time for SRR1260-150M?
The standard lead time for SRR1260-150M is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
24 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.571
1,200
$0.555
3,000
$0.535
5,400
$0.534
7,800
$0.532
10,200
$0.531
15,000
$0.530
25,200 +
$0.528
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!