Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRR1260-102K

Inductor Power Shielded Wirewound 1mH 10% 1KHz 30Q-Factor Ferrite 680mA 1.7Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 1mH 10% 1KHz 30Q-Factor Ferrite 680mA 1.7Ohm DCR T/R
Search Keywords: SRR1260102K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRR1260-102K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Inductance: 1 mH
Type: Power
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 680 mA
Maximum DC Resistance: 1.7 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRR1260-102K RoHS compliant?
Yes, SRR1260-102K is RoHS compliant.
What is the lead time for SRR1260-102K?
The standard lead time for SRR1260-102K is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,454
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
24 Weeks can ship 4/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5548
600
$0.5044
1,200
$0.4995
3,000
$0.4983
5,400
$0.4970
7,800
$0.4958
10,200
$0.4945
15,000
$0.4933
25,200 +
$0.4921
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!