- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1240-470M
Bourns
SRR1240-470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz 19Q-Factor Ferrite 2A 0.135Ohm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 47uH 20% 100KHz 19Q-Factor Ferrite 2A 0.135Ohm DCR T/R
Search Keywords: SRR1240470M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1240-470M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Inductance:47 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:2 A
-
Maximum DC Resistance:0.135 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Frequently Asked Questions
Is SRR1240-470M RoHS compliant?
Yes, SRR1240-470M is RoHS compliant.
What is the lead time for SRR1240-470M?
The standard lead time for SRR1240-470M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,190
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
800
$0.830
1,600
$0.826
3,200
$0.824
5,600
$0.822
8,000
$0.820
10,400
$0.817
15,200
$0.815
25,600 +
$0.813
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT