- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRR1240-331K
Description
+
Inductor Power Shielded Wirewound 330uH 10% 100KHz 12Q-Factor Ferrite 0.75A 0.95Ohm DCR T/R
Search Keywords: SRR1240331K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRR1240-331K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Inductance:330 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:107104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.75 A
-
Maximum DC Resistance:0.95 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
800
$0.5096
1,600
$0.5084
3,200
$0.4927
5,600
$0.4915
8,000
$0.4866
10,400
$0.4854
15,200
$0.4807
25,600 +
$0.4795
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT